Part Details for ISL6410AIR-TK by Renesas Electronics Corporation
Overview of ISL6410AIR-TK by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6410AIR-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6410AIR-TK
|
Avnet Americas | SYNC BUCK PWM REGULATOR FOR 5V INPUT, 16LD QFN 4X4, 1K REEL - Tape and Reel (Alt: ISL6410AIR-TK) RoHS: Not Compliant Min Qty: 494 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ |
Part Details for ISL6410AIR-TK
ISL6410AIR-TK CAD Models
ISL6410AIR-TK Part Data Attributes
|
ISL6410AIR-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410AIR-TK
Renesas Electronics Corporation
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6410AIR-TK
This table gives cross-reference parts and alternative options found for ISL6410AIR-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410AIR-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410AIRZ-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIRZ-T5K |
ISL6410AIR-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIR-T |
ISL6410AIRZ-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIRZ-T |
ISL6410AIU-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIU-T5K |
ISL6410AIRZ-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410AIR-TK vs ISL6410AIRZ-T5K |
ISL6410AIUZ-TK | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets, MSOP, /Reel | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIUZ-TK |
ISL6410AIRZ-TK | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIRZ-TK |
ISL6410AIU-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIU-T |
ISL6410AIU | Switching Regulator | Renesas Electronics Corporation | ISL6410AIR-TK vs ISL6410AIU |
ISL6410AIUZ-T | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIR-TK vs ISL6410AIUZ-T |