Part Details for ISL6410AIR by Intersil Corporation
Overview of ISL6410AIR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6410AIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 1.3A, 860kHz Switching Freq-Max, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 160 |
|
$1.0100 / $1.1900 | Buy Now |
Part Details for ISL6410AIR
ISL6410AIR CAD Models
ISL6410AIR Part Data Attributes
|
ISL6410AIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410AIR
Intersil Corporation
1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220-VGGC, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6410AIR
This table gives cross-reference parts and alternative options found for ISL6410AIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410AIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410AIR-TK | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410AIR vs ISL6410AIR-TK |
ISL6410AIRZ | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410AIR vs ISL6410AIRZ |
ISL6410AIR-TK | 1.3 A SWITCHING REGULATOR, 860 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220-VGGC, QFN-16 | Rochester Electronics LLC | ISL6410AIR vs ISL6410AIR-TK |
ISL6410AIRZ-TK | 1.3 A SWITCHING REGULATOR, 860 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Rochester Electronics LLC | ISL6410AIR vs ISL6410AIRZ-TK |
ISL6410AIRZ-TK | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410AIR vs ISL6410AIRZ-TK |