Part Details for ISL6410AIU by Renesas Electronics Corporation
Overview of ISL6410AIU by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6410AIUZ-TK | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets | |
ISL6410AIUZ | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets |
Price & Stock for ISL6410AIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6410AIU
|
Avnet Americas | SYNC BUCK PWM REGULATOR FOR 5V INPUT, 10LD MSOP - Bulk (Alt: ISL6410AIU) RoHS: Not Compliant Min Qty: 446 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1196 Partner Stock |
|
RFQ |
Part Details for ISL6410AIU
ISL6410AIU CAD Models
ISL6410AIU Part Data Attributes
|
ISL6410AIU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410AIU
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO AVAILABLE VOUT=1.8 & 3.3 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ISL6410AIU
This table gives cross-reference parts and alternative options found for ISL6410AIU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410AIU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410AIRZ-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIRZ-T5K |
ISL6410AIR-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIR-T |
ISL6410AIRZ-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIRZ-T |
ISL6410AIU-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIU-T5K |
ISL6410AIRZ-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410AIU vs ISL6410AIRZ-T5K |
ISL6410AIUZ-TK | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets, MSOP, /Reel | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIUZ-TK |
ISL6410AIRZ-TK | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIRZ-TK |
ISL6410AIU-T | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIU-T |
ISL6410AIUZ-T | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIU vs ISL6410AIUZ-T |
ISL6410AIUZ-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410AIU vs ISL6410AIUZ-T5K |