Part Details for ISL6410AIU by Rochester Electronics LLC
Overview of ISL6410AIU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6410AIUZ-TK | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets | |
ISL6410AIUZ | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets |
Part Details for ISL6410AIU
ISL6410AIU CAD Models
ISL6410AIU Part Data Attributes
|
ISL6410AIU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6410AIU
Rochester Electronics LLC
1.3 A SWITCHING REGULATOR, 860 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6410AIU
This table gives cross-reference parts and alternative options found for ISL6410AIU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410AIU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410AIU-TK | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIU vs ISL6410AIU-TK |
ISL6410AIU-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIU vs ISL6410AIU-T5K |
ISL6410AIU-TK | 1.3 A SWITCHING REGULATOR, 860 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ISL6410AIU vs ISL6410AIU-TK |
ISL6410AIUZ-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIU vs ISL6410AIUZ-T5K |
ISL6410AIUZ | 1.3 A SWITCHING REGULATOR, 860 kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ISL6410AIU vs ISL6410AIUZ |
ISL6410AIU | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410AIU vs ISL6410AIU |
ISL6410AIUZ-TK | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL6410AIU vs ISL6410AIUZ-TK |