Part Details for ISL6410IU by Intersil Corporation
Overview of ISL6410IU by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6410IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 1.3A, 860kHz Switching Freq-Max, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for ISL6410IU
ISL6410IU CAD Models
ISL6410IU Part Data Attributes
|
ISL6410IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410IU
Intersil Corporation
1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187-BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6410IU
This table gives cross-reference parts and alternative options found for ISL6410IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410IU-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410IU vs ISL6410IU-T5K |
ISL6410IU | Switching Regulator, Current-mode, 1.3A, 860kHz Switching Freq-Max, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ISL6410IU vs ISL6410IU |
ISL6410IU-T5K | Switching Regulator, Current-mode, 1.3A, 860kHz Switching Freq-Max, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ISL6410IU vs ISL6410IU-T5K |
ISL6410IUZ-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410IU vs ISL6410IUZ-T5K |
ISL6410IUZ | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410IU vs ISL6410IUZ |
ISL6410IU-TK | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410IU vs ISL6410IU-TK |
ISL6410IUZ | Switching Regulator, Current-mode, 1.3A, 860kHz Switching Freq-Max, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ISL6410IU vs ISL6410IUZ |
ISL6410IUZ-TK | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | Intersil Corporation | ISL6410IU vs ISL6410IUZ-TK |