Part Details for ISL6410IUZ by Renesas Electronics Corporation
Overview of ISL6410IUZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6410IUZ
ISL6410IUZ CAD Models
ISL6410IUZ Part Data Attributes
|
ISL6410IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410IUZ
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE VOUT=1.5 & 1.8 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6410IUZ
This table gives cross-reference parts and alternative options found for ISL6410IUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410IUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6410IRZ-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410IUZ vs ISL6410IRZ-T5K |
ISL6410IRZ | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IRZ |
ISL6410IR-T5K | 1.3A SWITCHING REGULATOR, 860kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220-VGGC, QFN-16 | Intersil Corporation | ISL6410IUZ vs ISL6410IR-T5K |
ISL6410IU-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IU-T5K |
ISL6410IUZ-TK | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IUZ-TK |
ISL6410IU | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IU |
ISL6410IUZ-T | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IUZ-T |
ISL6410IU-TK | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IU-TK |
ISL6410IUZ-T5K | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IUZ-T5K |
ISL6410IRZ-TK | Switching Regulator | Renesas Electronics Corporation | ISL6410IUZ vs ISL6410IRZ-TK |