Part Details for ISL6420IRZ-TK by Renesas Electronics Corporation
Overview of ISL6420IRZ-TK by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6420IRZ-T | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Reel | |
ISL6420IRZ-TK | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Reel | |
ISL6420IRZ | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Tube |
Price & Stock for ISL6420IRZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6420IRZ-TK
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 15.5V 20A 20-Pin QFN EP T/R - Tape and Reel (Alt: ISL6420IRZ-TK) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 310 Partner Stock |
|
RFQ |
Part Details for ISL6420IRZ-TK
ISL6420IRZ-TK CAD Models
ISL6420IRZ-TK Part Data Attributes
|
ISL6420IRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420IRZ-TK
Renesas Electronics Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SCQFN | |
Package Description | QFN-20 | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4K | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6420IRZ-TK
This table gives cross-reference parts and alternative options found for ISL6420IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6420BIRZ-TK | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QFN, /Reel | Renesas Electronics Corporation | ISL6420IRZ-TK vs ISL6420BIRZ-TK |
ISL6420IRZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Tube | Renesas Electronics Corporation | ISL6420IRZ-TK vs ISL6420IRZ |
ISL6420BIRZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QFN, /Tube | Renesas Electronics Corporation | ISL6420IRZ-TK vs ISL6420BIRZ |