Part Details for ISL6423BEVEZ by Intersil Corporation
Overview of ISL6423BEVEZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6423BEVEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 0.98A, 484kHz Switching Freq-Max, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 776 |
|
$5.0700 / $5.9600 | Buy Now |
Part Details for ISL6423BEVEZ
ISL6423BEVEZ CAD Models
ISL6423BEVEZ Part Data Attributes
|
ISL6423BEVEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6423BEVEZ
Intersil Corporation
0.98A SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153-AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153-AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.98 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 484 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL6423BEVEZ
This table gives cross-reference parts and alternative options found for ISL6423BEVEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6423BEVEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6423BERZ-T | Highly Integrated Single Output LNB Supply and Control Voltage Regulator with I2C Interface; QFN24; Temp Range: -25° to 85°C | Intersil Corporation | ISL6423BEVEZ vs ISL6423BERZ-T |
ISL6423EVEZ-T | 0.98A SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AET, HTSSOP-28 | Intersil Corporation | ISL6423BEVEZ vs ISL6423EVEZ-T |
ISL6423ERZ | 0.98A SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-229VGGD-2, QFN-24 | Intersil Corporation | ISL6423BEVEZ vs ISL6423ERZ |