Part Details for ISL6439CR-T by Intersil Corporation
Overview of ISL6439CR-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6439CR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6439CR-T-ND
|
DigiKey | VOLTAGE MODE PWM CONTROLLER 0.8V Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Voltage Mode PWM Controller 0.8V to 3.3V 2A 16-Pin MLFP T/R ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 6000 |
|
$0.5125 / $0.6029 | Buy Now |