Part Details for ISL6442IAZ by Rochester Electronics LLC
Overview of ISL6442IAZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6442IAZ | Renesas Electronics Corporation | 2.5MHz Dual, 180 Out-of-Phase, Step-Down PWM and Single Linear Controller | |
ISL6442IAZ-TK | Renesas Electronics Corporation | 2.5MHz Dual, 180 Out-of-Phase, Step-Down PWM and Single Linear Controller |
Part Details for ISL6442IAZ
ISL6442IAZ CAD Models
ISL6442IAZ Part Data Attributes
|
ISL6442IAZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6442IAZ
Rochester Electronics LLC
SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP/SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP/SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6442IAZ
This table gives cross-reference parts and alternative options found for ISL6442IAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6442IAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6442IAZ | 2.5MHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QSOP24; Temp Range: -40° to 85°C | Intersil Corporation | ISL6442IAZ vs ISL6442IAZ |
ISL6442IAZ-TK | 2.5MHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QSOP24; Temp Range: -40° to 85°C | Intersil Corporation | ISL6442IAZ vs ISL6442IAZ-TK |
ISL6442IA | SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP/SSOP-24 | Intersil Corporation | ISL6442IAZ vs ISL6442IA |
ISL6442IA-TK | SWITCHING CONTROLLER, 2850kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP/SSOP-24 | Intersil Corporation | ISL6442IAZ vs ISL6442IA-TK |
ISL6442IAZ-TK | 2.5MHz Dual, 180 Out-of-Phase, Step-Down PWM and Single Linear Controller, QSOP, /Reel | Renesas Electronics Corporation | ISL6442IAZ vs ISL6442IAZ-TK |