-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7010
|
Newark | Pwm Controller, 300Khz, Soic-8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Renesas ISL6520ACBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 959 |
|
$1.8200 / $3.0700 | Buy Now |
DISTI #
11J8973
|
Newark | Ic,smps Controller,voltage-Mode,sop,8Pin,plastic Rohs Compliant: Yes |Renesas ISL6520ACBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6520ACBZ-TCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
523 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
ISL6520ACBZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6520ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2573 / $1.4355 | Buy Now |
DISTI #
968-ISL6520ACBZ-T
|
Mouser Electronics | Switching Controllers VER OF ISL6520ACB-T RoHS: Compliant | 1760 |
|
$1.3000 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 518 |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
ISL6520ACBZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6520ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2573 / $1.4355 | Buy Now |
DISTI #
ISL6520ACBZ-T
|
Avnet Silica | Voltage Mode PWM Controller 0.8V to 5V 2A 8-Pin SOIC N T/R (Alt: ISL6520ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2983633
|
element14 Asia-Pacific | PWM CONTROLLER, 300KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 959 |
|
$1.5154 / $2.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6520ACBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6520ACBZ-T
Renesas Electronics Corporation
Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |