ISL6520ACBZA
Description: Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Tube

Overview of ISL6520ACBZA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6520ACBZA Renesas Electronics Corporation Single Synchronous Buck Pulse-Width Modulation (PWM) controller
ISL6520ACBZA-T Renesas Electronics Corporation Single Synchronous Buck Pulse-Width Modulation (PWM) controller

Price & Stock for ISL6520ACBZA by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K4161
Newark Ic, smps Controller, voltage-Mode, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6520ACBZA RoHS: Compliant Min Qty: 9800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $1.1700
$1.1700 Buy Now
DISTI # ISL6520ACBZA
Avnet Americas Voltage Mode PWM Controller 0.8V to 5V 2A 8-Pin SOIC N - Rail/Tube (Alt: ISL6520ACBZA) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1064 Partner Stock
RFQ

CAD Models for ISL6520ACBZA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6520ACBZA by Renesas Electronics Corporation

ISL6520ACBZA
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISL6520ACBZA
    Renesas Electronics Corporation
    Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Tube
    VS

Related Parts for ISL6520ACBZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6520ACBZA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6520ACBZA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6520ACBZA would you like to use for your alert(s)?
  • Please alert me when ISL6520ACBZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6520ACBZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6520ACBZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6520ACBZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6520ACBZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6520ACBZA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: