Part Details for ISL6522BIB by Intersil Corporation
Overview of ISL6522BIB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6522BIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 230kHz Switching Freq-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 962 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for ISL6522BIB
ISL6522BIB CAD Models
ISL6522BIB Part Data Attributes
|
ISL6522BIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6522BIB
Intersil Corporation
SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6522BIB
This table gives cross-reference parts and alternative options found for ISL6522BIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6522BIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6522BCBZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6522BIB vs ISL6522BCBZ |
ISL6522BCB | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6522BIB vs ISL6522BCB |
ISL6522BIBZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6522BIB vs ISL6522BIBZ-T |
ISL6522BIB-T | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6522BIB vs ISL6522BIB-T |
ISL6522BIBZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6522BIB vs ISL6522BIBZ |
ISL6522BCB-T | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6522BIB vs ISL6522BCB-T |