Part Details for ISL6522BIR by Intersil Corporation
Overview of ISL6522BIR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6522BIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 230kHz Switching Freq-Max, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1527 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for ISL6522BIR
ISL6522BIR CAD Models
ISL6522BIR Part Data Attributes:
|
ISL6522BIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6522BIR
Intersil Corporation
SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6522BIR
This table gives cross-reference parts and alternative options found for ISL6522BIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6522BIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6522BCR-T | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6522BIR vs ISL6522BCR-T |
ISL6522BIRZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6522BIR vs ISL6522BIRZ |
ISL6522BCRZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6522BIR vs ISL6522BCRZ-T |
ISL6522BCR | SWITCHING CONTROLLER, 230 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6522BIR vs ISL6522BCR |
ISL6522BCR | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6522BIR vs ISL6522BCR |
ISL6522BIR | SWITCHING CONTROLLER, 230 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6522BIR vs ISL6522BIR |
ISL6522BIRZ-TK | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6522BIR vs ISL6522BIRZ-TK |
ISL6522BIRZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, QFN, /Reel | Renesas Electronics Corporation | ISL6522BIR vs ISL6522BIRZ-T |
ISL6522BIR-T | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6522BIR vs ISL6522BIR-T |
ISL6522BIRZ-TK | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, QFN, /Reel | Renesas Electronics Corporation | ISL6522BIR vs ISL6522BIRZ-TK |