Part Details for ISL6522IRZ by Intersil Corporation
Overview of ISL6522IRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6522IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 84 |
|
$2.2400 / $3.3600 | Buy Now | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PQCC16 ' RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for ISL6522IRZ
ISL6522IRZ CAD Models
ISL6522IRZ Part Data Attributes:
|
ISL6522IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6522IRZ
Intersil Corporation
Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL6522IRZ
This table gives cross-reference parts and alternative options found for ISL6522IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6522IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6522IR-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Intersil Corporation | ISL6522IRZ vs ISL6522IR-T |
ISL6522CRZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522IRZ vs ISL6522CRZ |
ISL6522CRZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522IRZ vs ISL6522CRZ-T |
ISL6522CRZ | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16 | Rochester Electronics LLC | ISL6522IRZ vs ISL6522CRZ |
ISL6522IRZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522IRZ vs ISL6522IRZ-T |
ISL6522CR-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Intersil Corporation | ISL6522IRZ vs ISL6522CR-T |
ISL6522CR-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Rochester Electronics LLC | ISL6522IRZ vs ISL6522CR-T |