Part Details for ISL6526ACB by Intersil Corporation
Overview of ISL6526ACB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6526ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 2A, 625KHZ SWITCHING FREQ-MAX, PDSO14 | 226 |
|
$0.7425 / $1.3750 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 625kHz Switching Freq-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 845 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for ISL6526ACB
ISL6526ACB CAD Models
ISL6526ACB Part Data Attributes
|
ISL6526ACB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6526ACB
Intersil Corporation
2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 625 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6526ACB
This table gives cross-reference parts and alternative options found for ISL6526ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6526ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6526AIB | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6526ACB vs ISL6526AIB |
ISL6526ACBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6526ACB vs ISL6526ACBZ-T |
ISL6526AIB-T | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526ACB vs ISL6526AIB-T |
ISL6526AIB | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526ACB vs ISL6526AIB |
ISL6526ACB | 2A SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526ACB vs ISL6526ACB |
ISL6526AIB-T | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6526ACB vs ISL6526AIB-T |
ISL6526ACBZ | 2 A SWITCHING CONTROLLER, 625 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6526ACB vs ISL6526ACBZ |
ISL6526AIBZ | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6526ACB vs ISL6526AIBZ |
ISL6526ACBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6526ACB vs ISL6526ACBZ |