Part Details for ISL6527ACB by Intersil Corporation
Overview of ISL6527ACB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6527ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 645kHz Switching Freq-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 910 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for ISL6527ACB
ISL6527ACB CAD Models
ISL6527ACB Part Data Attributes
|
ISL6527ACB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6527ACB
Intersil Corporation
SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 645 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6527ACB
This table gives cross-reference parts and alternative options found for ISL6527ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6527ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6527AIB-T | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527ACB vs ISL6527AIB-T |
ISL6527ACBZA | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527ACB vs ISL6527ACBZA |
ISL6527ACB | Switching Controller, Voltage-mode, 645kHz Switching Freq-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527ACB vs ISL6527ACB |
ISL6527AIB-T | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527ACB vs ISL6527AIB-T |
ISL6527ACB-T | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527ACB vs ISL6527ACB-T |
ISL6527ACBZA-T | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527ACB vs ISL6527ACBZA-T |
ISL6527ACBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6527ACB vs ISL6527ACBZ |
ISL6527AIBZ-T | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527ACB vs ISL6527AIBZ-T |
ISL6527ACBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6527ACB vs ISL6527ACBZ-T |
ISL6527AIBZ | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527ACB vs ISL6527AIBZ |