There are no models available for this part yet.
Overview of ISL6527CR-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISL6527CR-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.8123 / $0.9556 | Buy Now |
CAD Models for ISL6527CR-T by Intersil Corporation
Part Data Attributes for ISL6527CR-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.63 V
|
Input Voltage-Min
|
2.97 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.2SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
325 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for ISL6527CR-T
This table gives cross-reference parts and alternative options found for ISL6527CR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6527CR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6527IRZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6527CR-T vs ISL6527IRZ |
ISL6527CRZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6527CR-T vs ISL6527CRZ-T |
ISL6527CR | SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6527CR-T vs ISL6527CR |
ISL6527IR-T | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6527CR-T vs ISL6527IR-T |
ISL6527IR | Switching Controller, Voltage-mode, 340kHz Switching Freq-Max, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6527CR-T vs ISL6527IR |
ISL6527CR | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6527CR-T vs ISL6527CR |
ISL6527IRZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6527CR-T vs ISL6527IRZ-T |
ISL6527CR-T | SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6527CR-T vs ISL6527CR-T |
Related Parts for ISL6527CR-T
-
ISL6228HRTZSwitching Regulator or Controllers
-
ISL6536IBZPower Management Circuits
-
IRLZ24LPower Field-Effect Transistors
-
ISL28127FUZOperational Amplifiers
-
ISL78302ARFBZLinear Regulator ICs
-
ISL4243EIRLine Driver or Receivers
-
ISL54405IRUZ-TMultiplexers or Switches
-
ISPLSI1048E-50LQNProgrammable Logic Devices
-
ISL6613ACBZ-TMOSFET Drivers