Part Details for ISL6530CB-T by Intersil Corporation
Overview of ISL6530CB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6530CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for ISL6530CB-T
ISL6530CB-T CAD Models
ISL6530CB-T Part Data Attributes
|
ISL6530CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6530CB-T
Intersil Corporation
DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6530CB-T
This table gives cross-reference parts and alternative options found for ISL6530CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6530CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6530CB | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ISL6530CB-T vs ISL6530CB |
ISL6530CB-T | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ISL6530CB-T vs ISL6530CB-T |
ISL6530CBZ | Dual 5V Synchronous Buck Pulse-Width Modulator (PWM) Controller for DDRAM Memory VDDQ and VTTTermination; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ISL6530CB-T vs ISL6530CBZ |
ISL6530CB | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Intersil Corporation | ISL6530CB-T vs ISL6530CB |
ISL6530CBZ-T | Dual 5V Synchronous Buck Pulse-Width Modulator (PWM) Controller for DDRAM Memory VDDQ and VTTTermination; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ISL6530CB-T vs ISL6530CBZ-T |