There are no models available for this part yet.
Overview of ISL6530CR by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Aerospace and Defense
Price & Stock for ISL6530CR by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2624 |
|
RFQ | ||||
Quest Components | 528 |
|
$1.1113 / $3.5560 | Buy Now | |||
Rochester Electronics | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$1.4700 / $1.7300 | Buy Now |
CAD Models for ISL6530CR by Intersil Corporation
Part Data Attributes for ISL6530CR by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, PLASTIC, MO-220-VHHD, MLFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
325 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for ISL6530CR
This table gives cross-reference parts and alternative options found for ISL6530CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6530CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6530CR | Dual Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PQCC32, 5 X 5 MM, PLASTIC, MO-220-VHHD, MLFP-32 | Rochester Electronics LLC | ISL6530CR vs ISL6530CR |
ISL6530CR-T | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220-VHHD, MLFP-32 | Intersil Corporation | ISL6530CR vs ISL6530CR-T |