Part Details for ISL6532ACR-T by Intersil Corporation
Overview of ISL6532ACR-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6532ACRZ | Renesas Electronics Corporation | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems | |
ISL6532ACRZ-T | Renesas Electronics Corporation | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems | |
ISL6532ACRZ-TK | Renesas Electronics Corporation | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems |
Price & Stock for ISL6532ACR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 3A, 280kHz Switching Freq-Max, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for ISL6532ACR-T
ISL6532ACR-T CAD Models
ISL6532ACR-T Part Data Attributes
|
ISL6532ACR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6532ACR-T
Intersil Corporation
3A SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, MLFP, QFN-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, MO-220VJJC, MLFP, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ISL6532ACR-T
This table gives cross-reference parts and alternative options found for ISL6532ACR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6532ACR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6532ACRZ-T | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL6532ACR-T vs ISL6532ACRZ-T |
ISL6532ACR | 3 A SWITCHING CONTROLLER, 280 kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | Rochester Electronics LLC | ISL6532ACR-T vs ISL6532ACR |
ISL6532ACR-TK | 3A SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, MLFP, QFN-28 | Intersil Corporation | ISL6532ACR-T vs ISL6532ACR-TK |
ISL6532AIRZ-T | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL6532ACR-T vs ISL6532AIRZ-T |
ISL6532ACR-T | 3 A SWITCHING CONTROLLER, 280 kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, MLFP, QFN-28 | Rochester Electronics LLC | ISL6532ACR-T vs ISL6532ACR-T |
ISL6532ACRZ | 3-in-1 ACPI Regulator/Controller for Dual Channel DDR and DDR2 Memory Systems; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL6532ACR-T vs ISL6532ACRZ |