Part Details for ISL6537CRZ-TR5160 by Intersil Corporation
Overview of ISL6537CRZ-TR5160 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6537CRZ-TR5160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6537CRZ-TR5160-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
3662 In Stock |
|
$4.3400 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 3.3A, 280kHz Switching Freq-Max, PQCC28 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3662 |
|
$3.7200 / $4.3800 | Buy Now |