There are no models available for this part yet.
Overview of ISL6545AIBZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6545AIBZ-T | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6545AIBZ | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Price & Stock for ISL6545AIBZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ISL6545 - Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$1.3500 / $1.5900 | Buy Now |
CAD Models for ISL6545AIBZ by Intersil Corporation
Part Data Attributes for ISL6545AIBZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Pin Count
|
10, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
660 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL6545AIBZ
This table gives cross-reference parts and alternative options found for ISL6545AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6545AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6545AIBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel | Renesas Electronics Corporation | ISL6545AIBZ vs ISL6545AIBZ-T |
ISL6545ACBZ | SWITCHING CONTROLLER, 660 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6545AIBZ vs ISL6545ACBZ |
Related Parts for ISL6545AIBZ
-
MK24FN1M0VLL12RMicrocontrollers
-
ISL6545ACRZ-TSwitching Regulator or Controllers
-
ISL21440IUZ-T13Other Analog ICs
-
MAX811TEUS+TPower Management Circuits
-
IRFR020TRPower Field-Effect Transistors
-
AGL125V2-FGG144IField Programmable Gate Arrays
-
ISL28233FBZOperational Amplifiers
-
ISL78302AARLLZLinear Regulator ICs
-
ISL3179EIBZ-TLine Driver or Receivers