-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9014
|
Newark | Ic, Pwm Controller, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Renesas ISL6558CBZA Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL6558CBZA-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
869 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
ISL6558CBZA
|
Avnet Americas | DC DC Cntrlr Quad-OUT PWM DC to DC Controller 1.2V to 12V Input 16-Pin SOIC N - Rail/Tube (Alt: ISL6558CBZA) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
968-ISL6558CBZA
|
Mouser Electronics | Switching Controllers W/ANNEAL 16LD N 2-4 PHS PWM BUCK CNTRLR RoHS: Compliant | 226 |
|
$2.9900 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$2.8100 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Container: Tube | 869 |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
ISL6558CBZA
|
Avnet Americas | DC DC Cntrlr Quad-OUT PWM DC to DC Controller 1.2V to 12V Input 16-Pin SOIC N - Rail/Tube (Alt: ISL6558CBZA) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
ISL6558CBZA
|
Avnet Silica | DC DC Cntrlr Quad-OUT PWM DC to DC Controller 1.2V to 12V Input 16-Pin SOIC N (Alt: ISL6558CBZA) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6558CBZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6558CBZA
Renesas Electronics Corporation
Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |