Part Details for ISL6567IRZ-T by Intersil Corporation
Overview of ISL6567IRZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6567IRZ-T
ISL6567IRZ-T CAD Models
ISL6567IRZ-T Part Data Attributes
|
ISL6567IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6567IRZ-T
Intersil Corporation
Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6567IRZ-T
This table gives cross-reference parts and alternative options found for ISL6567IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6567IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6567CRZ | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6567IRZ-T vs ISL6567CRZ |
ISL6567IRZ | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567IRZ-T vs ISL6567IRZ |
ISL6567CRZ | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL6567IRZ-T vs ISL6567CRZ |
ISL6567CRZ-T | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567IRZ-T vs ISL6567CRZ-T |
ISL6567IRZ | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6567IRZ-T vs ISL6567IRZ |