-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7172
|
Newark | Ic,smps Controller,voltage-Mode,llcc,24Pin,plastic Rohs Compliant: Yes |Renesas ISL6567IRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
ISL6567IRZ-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3370 | Buy Now |
DISTI #
ISL6567IRZ
|
Avnet Americas | DC DC Cntrlr Dual-OUT PWM DC to DC Controller 3V to 20V Input 24-Pin QFN EP - Rail/Tube (Alt: ISL6567IRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3150 Factory Stock |
|
$2.9972 / $3.4220 | Buy Now |
DISTI #
968-ISL6567IRZ
|
Mouser Electronics | Switching Controllers W/ANL 24L 4X4 2 PHS BUCK PWM CONT W/INGR RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Tube | 0Tube |
|
$2.8800 | Buy Now |
DISTI #
ISL6567IRZ
|
Avnet Americas | DC DC Cntrlr Dual-OUT PWM DC to DC Controller 3V to 20V Input 24-Pin QFN EP - Rail/Tube (Alt: ISL6567IRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3150 Factory Stock |
|
$2.9972 / $3.4220 | Buy Now |
DISTI #
ISL6567IRZ
|
Avnet Americas | DC DC Cntrlr Dual-OUT PWM DC to DC Controller 3V to 20V Input 24-Pin QFN EP - Rail/Tube (Alt: ISL6567IRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 3150 Factory Stock |
|
$2.9972 / $3.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6567IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6567IRZ
Renesas Electronics Corporation
Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |