Part Details for ISL6567IRZ by Rochester Electronics LLC
Overview of ISL6567IRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6567IRZ
ISL6567IRZ CAD Models
ISL6567IRZ Part Data Attributes:
|
ISL6567IRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6567IRZ
Rochester Electronics LLC
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6567IRZ
This table gives cross-reference parts and alternative options found for ISL6567IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6567IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6567CRZ-T | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567IRZ vs ISL6567CRZ-T |
ISL6567CRZ | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL6567IRZ vs ISL6567CRZ |
ISL6567IRZ | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567IRZ vs ISL6567IRZ |
ISL6567IRZ-T | Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers; QFN24; Temp Range: See Datasheet | Intersil Corporation | ISL6567IRZ vs ISL6567IRZ-T |
ISL6567CRZ | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6567IRZ vs ISL6567CRZ |