Part Details for ISL6594BCRZ by Intersil Corporation
Overview of ISL6594BCRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6594BCRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A HALF BRDG BASED MOSFET DRIVER, 10 Pin Plastic SMT | 80 |
|
$1.5150 / $3.0300 | Buy Now |
Part Details for ISL6594BCRZ
ISL6594BCRZ CAD Models
ISL6594BCRZ Part Data Attributes
|
ISL6594BCRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6594BCRZ
Intersil Corporation
3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6594BCRZ
This table gives cross-reference parts and alternative options found for ISL6594BCRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6594BCRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6594ACRZ-T | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features; DFN10; Temp Range: 0° to 70° | Intersil Corporation | ISL6594BCRZ vs ISL6594ACRZ-T |
ISL6594DCBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6594BCRZ vs ISL6594DCBZ |
ISL6594DCRZ | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features; DFN10; Temp Range: 0° to 70° | Intersil Corporation | ISL6594BCRZ vs ISL6594DCRZ |
ISL6594ACB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL6594BCRZ vs ISL6594ACB |
ISL6596CRZ | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6594BCRZ vs ISL6596CRZ |
ISL6596IRZ | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6594BCRZ vs ISL6596IRZ |
ISL6594DCRZ-T13 | MOSFET Driver | Renesas Electronics Corporation | ISL6594BCRZ vs ISL6594DCRZ-T13 |
UCC27211AQDDARQ1 | Automotive 4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 | Texas Instruments | ISL6594BCRZ vs UCC27211AQDDARQ1 |
ISL6594ACRZ | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features, DFN, /Tube | Renesas Electronics Corporation | ISL6594BCRZ vs ISL6594ACRZ |
ISL6594BECBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, PLASTIC, EPSOIC-8 | Intersil Corporation | ISL6594BCRZ vs ISL6594BECBZ |