-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Rectified MOSFET Driver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7190
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6609ACBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
ISL6609ACBZ-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0955 | Buy Now |
DISTI #
ISL6609ACBZ-T
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6609ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 27500 Factory Stock |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
968-ISL6609ACBZ-T
|
Mouser Electronics | Gate Drivers W/ANNEAL SYNCH BUCK W/INTERNAL 3OHM BO RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
DISTI #
ISL6609ACBZ-T
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6609ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 27500 Factory Stock |
|
$1.9812 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6609ACBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6609ACBZ-T
Renesas Electronics Corporation
Synchronous Rectified MOSFET Driver, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6609ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6609ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6609ACBZ-T | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6609ACBZ-T vs ISL6609ACBZ-T |
ISL6609AIBZ-T | Synchronous Rectified MOSFET Driver, SOICN, /Reel | Renesas Electronics Corporation | ISL6609ACBZ-T vs ISL6609AIBZ-T |
ISL6609ACBZ | Synchronous Rectified MOSFET Driver, SOICN, /Tube | Renesas Electronics Corporation | ISL6609ACBZ-T vs ISL6609ACBZ |
ISL6609ACBZ | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6609ACBZ-T vs ISL6609ACBZ |