There are no models available for this part yet.
Overview of ISL6610AIBZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISL6610AIBZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 4A, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1019 |
|
$1.4700 / $1.7300 | Buy Now |
CAD Models for ISL6610AIBZ by Intersil Corporation
Part Data Attributes for ISL6610AIBZ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL6610AIBZ
This table gives cross-reference parts and alternative options found for ISL6610AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6610AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6610AIBZ-T | 4A BUF OR INV BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6610AIBZ vs ISL6610AIBZ-T |
ISL6610ACBZ-T | 4A BUF OR INV BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6610AIBZ vs ISL6610ACBZ-T |
Related Parts for ISL6610AIBZ
-
AUIR08152STRPeripheral Drivers
-
ISL6610IBZ-TMOSFET Drivers
-
ISL6551IB-TSwitching Regulator or Controllers
-
IRFI510GPower Field-Effect Transistors
-
ISL267817IBZAnalog to Digital Converters
-
ISL6292CCR3Z-TPower Management Circuits
-
ISL28127FBZ-T7Operational Amplifiers
-
ISL59911IRZLine Driver or Receivers
-
ISL54214IRTZ-TMultiplexers or Switches