Part Details for ISL6612EIB by Rochester Electronics LLC
Overview of ISL6612EIB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6612EIBZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Tube | |
ISL6612EIBZ-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel |
Part Details for ISL6612EIB
ISL6612EIB CAD Models
ISL6612EIB Part Data Attributes
|
ISL6612EIB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6612EIB
Rochester Electronics LLC
3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |