Part Details for ISL6614ACB-T by Intersil Corporation
Overview of ISL6614ACB-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6614ACBZ | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP | |
ISL6614ACBZ-T | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP |
Price & Stock for ISL6614ACB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Quad MOSFET DRIVER, 14 Pin, Plastic, SOP | 626 |
|
$1.3590 / $3.3975 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for ISL6614ACB-T
ISL6614ACB-T CAD Models
ISL6614ACB-T Part Data Attributes
|
ISL6614ACB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614ACB-T
Intersil Corporation
2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6614ACB-T
This table gives cross-reference parts and alternative options found for ISL6614ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6614ACBZ-T | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; QFN16, SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6614ACB-T vs ISL6614ACBZ-T |
ISL6614ACBZ-T | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614ACBZ-T |
ISL6614AIB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614AIB |
ISL6614ACB | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACB-T vs ISL6614ACB |
ISL6614ACBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614ACBZA |
ISL6614AIBZ | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACB-T vs ISL6614AIBZ |
ISL6614AIB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614AIB-T |
ISL6614AIBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614AIBZ-T |
ISL6614ACBZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACB-T vs ISL6614ACBZA-T |
ISL6614ACBZA | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACB-T vs ISL6614ACBZA |