There are no models available for this part yet.
Overview of ISL6614IBZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6614IBZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8080 |
|
$3.8000 / $4.4700 | Buy Now |
CAD Models for ISL6614IBZ by Intersil Corporation
Part Data Attributes for ISL6614IBZ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
12 V
|
Supply Voltage1-Min
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL6614IBZ
This table gives cross-reference parts and alternative options found for ISL6614IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6614CBZ-T | 3A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614IBZ vs ISL6614CBZ-T |
ISL6614CBZA-T | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614IBZ vs ISL6614CBZA-T |
ISL6614CBZA | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614IBZ vs ISL6614CBZA |
ISL6614CBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614CBZ |
ISL6614IB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614IB-T |
ISL6614CBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614CBZ-T |
ISL6614CB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614CB |
ISL6614IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614IBZ |
ISL6614IB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614IBZ vs ISL6614IB |
ISL6614IB | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614IBZ vs ISL6614IB |
Related Parts for ISL6614IBZ
-
IRS21864STRPBFPeripheral Drivers
-
ISL6700IRMOSFET Drivers
-
ISL6726AAZ-TSwitching Regulator or Controllers
-
ISL88012IH523ZPower Management Circuits
-
ISL8485EABZ-TLine Driver or Receivers
-
ISL54217IRTZ-TMultiplexers or Switches
-
ISL9011AIRJMZLinear Regulator ICs
-
ISA48025A025V-001-RPower Supply Modules
-
ISL12022IBZ-TTimers or RTCs