-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Doubler with Phase Shedding Function and Output Monitoring Feature, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4007
|
Newark | Pb-Free Phase Splitter, Commercial, 10Ld 3X3 Dfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL6617CRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
ISL6617CRZ-T-ND
|
DigiKey | IC PWM DOUBLER MONITOR 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0168 | Buy Now |
DISTI #
ISL6617CRZ-T
|
Avnet Americas | PWM Doubler 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL6617CRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
968-ISL6617CRZ-T
|
Mouser Electronics | Switching Controllers PHS SPLITTER COM 10LD 3X3 RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
DISTI #
ISL6617CRZ-T
|
Avnet Americas | PWM Doubler 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL6617CRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9812 / $2.2620 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6617CRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6617CRZ-T
Renesas Electronics Corporation
PWM Doubler with Phase Shedding Function and Output Monitoring Feature, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |