ISL6620ACRZ-T
Description: VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel

Overview of ISL6620ACRZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6620ACRZ Renesas Electronics Corporation VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers
ISL6620ACRZ-T Renesas Electronics Corporation VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers

Price & Stock for ISL6620ACRZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12N6873
Newark Ic, dual Mosfet Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Renesas ISL6620ACRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL6620ACRZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6620ACRZ-T by Renesas Electronics Corporation

ISL6620ACRZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
,
Pin Count
10
Manufacturer Package Code
L10.3X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-30
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL6620ACRZ-T
    Renesas Electronics Corporation
    VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel
    VS

Alternate Parts for ISL6620ACRZ-T

This table gives cross-reference parts and alternative options found for ISL6620ACRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6620ACRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6620ACRZ VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° Intersil Corporation ISL6620ACRZ-T vs ISL6620ACRZ
ISL6620ACRZ VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620ACRZ
ISL6620AIRZ-T AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620AIRZ-T
Part Number Description Manufacturer Compare
ISL6620ACRZ VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° Intersil Corporation ISL6620ACRZ-T vs ISL6620ACRZ
ISL6620AIBZ 4A AND GATE BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6620ACRZ-T vs ISL6620AIBZ
ISL6620AIRZ AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620AIRZ
ISL6620ACBZ VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° Intersil Corporation ISL6620ACRZ-T vs ISL6620ACBZ
ISL6620AIBZ-T 4A AND GATE BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6620ACRZ-T vs ISL6620AIBZ-T
ISL6620ACRZ VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620ACRZ
ISL6620AIBZ-T AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620AIBZ-T
ISL6620ACBZ-T VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620ACBZ-T
ISL6620AIRZ-T AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL6620ACRZ-T vs ISL6620AIRZ-T
ISL6620ACBZ-T VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° Intersil Corporation ISL6620ACRZ-T vs ISL6620ACBZ-T

Related Parts for ISL6620ACRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6620ACRZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6620ACRZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6620ACRZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6620ACRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6620ACRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6620ACRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6620ACRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6620ACRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6620ACRZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: