-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6622IBZ-T | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers | |
ISL6622IBZ | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7696
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6622IBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6622IBZ-T
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6622IBZ-T) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$2.5400 | Buy Now |
|
Rochester Electronics | ISL6622 - VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.1600 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6622IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6622IBZ-T
Renesas Electronics Corporation
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6622IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6622IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6622CBZ-T | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6622IBZ-T vs ISL6622CBZ-T |
ISL6622CRZ | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube | Renesas Electronics Corporation | ISL6622IBZ-T vs ISL6622CRZ |
ISL6622IRZ-T | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel | Renesas Electronics Corporation | ISL6622IBZ-T vs ISL6622IRZ-T |