Part Details for ISL6721ABZ-T by Intersil Corporation
Overview of ISL6721ABZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6721ABZ-T | Renesas Electronics Corporation | Flexible Single Ended Current Mode PWM Controller | |
ISL6721ABZ | Renesas Electronics Corporation | Flexible Single Ended Current Mode PWM Controller |
Price & Stock for ISL6721ABZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1934 |
|
RFQ |
Part Details for ISL6721ABZ-T
ISL6721ABZ-T CAD Models
ISL6721ABZ-T Part Data Attributes
|
ISL6721ABZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6721ABZ-T
Intersil Corporation
Flexible Single Ended Current Mode PWM Controller; SOIC16, TSSOP16; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6721ABZ-T
This table gives cross-reference parts and alternative options found for ISL6721ABZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6721ABZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6721AB | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ISL6721ABZ-T vs ISL6721AB |
ISL6721AB-T | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ISL6721ABZ-T vs ISL6721AB-T |
ISL6721ABZ | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | ISL6721ABZ-T vs ISL6721ABZ |
ISL6721ABZ | Flexible Single Ended Current Mode PWM Controller; SOIC16, TSSOP16; Temp Range: -40° to 105°C | Intersil Corporation | ISL6721ABZ-T vs ISL6721ABZ |