-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Correction Controllers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W7149
|
Newark | Pfc Controller, 15-20V, Msop-10, Uvlo:10V, Supply Voltage Min:15V, Supply Voltage Max:20V, Startup Current:106Μa, Operating Supply Current:3.7Ma, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Duty Cycle (%):96.5% Rohs Compliant: Yes |Renesas ISL6730AFUZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
ISL6730AFUZ-ND
|
DigiKey | IC PFC CTRLR CCM 125KHZ 10MSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
383 In Stock |
|
$1.8786 / $2.7700 | Buy Now |
|
Renesas Electronics America | IC PFC CTRLR CCM 125KHZ 10MSOP Min Qty: 1 Container: Tube | 383 |
|
$1.8786 / $2.7700 | Buy Now |
|
Rochester Electronics | ISL6730A - Power Factor Correction Controllers RoHS: Compliant Status: Obsolete Min Qty: 1 | 6871 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
2373599
|
Farnell | IC, PFC CONTROLLER, 15V, MSOP-10 RoHS: Compliant Min Qty: 1960 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1.6289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6730AFUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6730AFUZ
Renesas Electronics Corporation
Power Factor Correction Controllers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 124 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |