Part Details for ISL6744ABZ by Intersil Corporation
Overview of ISL6744ABZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6744ABZ | Renesas Electronics Corporation | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment | |
ISL6744ABZ-T | Renesas Electronics Corporation | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment |
Part Details for ISL6744ABZ
ISL6744ABZ CAD Models
ISL6744ABZ Part Data Attributes
|
ISL6744ABZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6744ABZ
Intersil Corporation
Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.15 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6744ABZ
This table gives cross-reference parts and alternative options found for ISL6744ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6744ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6744AABZ-TK | Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 | Renesas Electronics Corporation | ISL6744ABZ vs ISL6744AABZ-TK |
ISL6744ABZ-T | Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C | Intersil Corporation | ISL6744ABZ vs ISL6744ABZ-T |
ISL6744AB-T | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6744ABZ vs ISL6744AB-T |
ISL6744AABZ-T | Intermediate Bus PWM Controller, SOICN, /Reel | Renesas Electronics Corporation | ISL6744ABZ vs ISL6744AABZ-T |
ISL6744AB | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6744ABZ vs ISL6744AB |
ISL6744AABZ | Intermediate Bus PWM Controller, SOICN, /Tube | Renesas Electronics Corporation | ISL6744ABZ vs ISL6744AABZ |
ISL6744AB | 1 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6744ABZ vs ISL6744AB |