Part Details for ISL6745AAUZ-TS2712 by Renesas Electronics Corporation
Overview of ISL6745AAUZ-TS2712 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6745AAUZ-TS2712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P5392
|
Newark | Segregate For Adapter Project/Tape & Reel Rohs Compliant: Yes |Renesas ISL6745AAUZ-TS2712 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 | Buy Now |
DISTI #
ISL6745AAUZ-TS2712-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 | Buy Now |
DISTI #
ISL6745AAUZ-TS2712
|
Avnet Americas | SEGREGATE FOR ADAPTER PROJECT - Tape and Reel (Alt: ISL6745AAUZ-TS2712) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 17500 Factory Stock |
|
$2.5146 / $2.8710 | Buy Now |
DISTI #
968-ISL6745AAUZTS271
|
Mouser Electronics | Switching Controllers SEGREGATE FOR ADAPTER PROJECT RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Flip Electronics | Stock | 17500 |
|
RFQ |
Part Details for ISL6745AAUZ-TS2712
ISL6745AAUZ-TS2712 CAD Models
ISL6745AAUZ-TS2712 Part Data Attributes
|
ISL6745AAUZ-TS2712
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6745AAUZ-TS2712
Renesas Electronics Corporation
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |