-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Dual Output, 5-Phase Controller, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6739
|
Newark | Infra Avs 2Out/5Ph Digital Controller Pol Ddr, 40Ld 5X5 Qfn,/Tube Rohs Compliant: Yes |Renesas ISL68233IRAZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.1100 | Buy Now |
DISTI #
20-ISL68233IRAZ-ND
|
DigiKey | INFRA AVS 2OUT/5PH DIGITAL CONTR Min Qty: 980 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3141 | Buy Now |
DISTI #
ISL68233IRAZ
|
Avnet Americas | Digital 5-Phase Controller Dual Output 40-Pin QFN Tube - Trays (Alt: ISL68233IRAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 11270 Factory Stock |
|
$3.6830 / $4.2050 | Buy Now |
DISTI #
968-ISL68233IRAZ
|
Mouser Electronics | Switching Controllers INFRA AVS 2OUT/5PH Digital Controller POL DDR, 40ld 5x5 QFN, RoHS: Compliant | 489 |
|
$3.9500 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.5400 | Buy Now |
|
Flip Electronics | Stock | 11270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68233IRAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68233IRAZ
Renesas Electronics Corporation
Digital Dual Output, 5-Phase Controller, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.05 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |