ISL68300IRAZ-TK
Renesas Electronics Corporation
Description: Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus, QFN, /Reel

Overview of ISL68300IRAZ-TK by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL68300IRAZ-TK Renesas Electronics Corporation Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus
ISL68300IRAZ-T Renesas Electronics Corporation Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus, QFN, /Reel
ISL68300IRAZ-T7A Renesas Electronics Corporation Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus

CAD Models for ISL68300IRAZ-TK by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL68300IRAZ-TK by Renesas Electronics Corporation

ISL68300IRAZ-TK
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
QFN-24
Pin Count
24
Manufacturer Package Code
L24.4X4H
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-06-07
Samacsys Manufacturer
Renesas Electronics
Additional Feature
OUTPUT VOLTAGE RANGE: 0.45V TO 5.5V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. ISL68300IRAZ-TK
    Renesas Electronics Corporation
    Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus, QFN, /Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL68300IRAZ-TK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL68300IRAZ-TK by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL68300IRAZ-TK would you like to use for your alert(s)?
  • Please alert me when ISL68300IRAZ-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL68300IRAZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL68300IRAZ-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL68300IRAZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL68300IRAZ-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL68300IRAZ-TK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: