Part Details for ISL69124IRAZ-T7A by Renesas Electronics Corporation
Overview of ISL69124IRAZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL69124IRAZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7803
|
Newark | Vr13 X+Y 4 Phase Digital Controller ,40Ld 5X5 Qfn, 250 Pc T/Tape & Reel Rohs Compliant: Yes |Renesas ISL69124IRAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 | Buy Now |
DISTI #
ISL69124IRAZ-T7ACT-ND
|
DigiKey | IC REG CTRLR INTEL 2OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
ISL69124IRAZ-T7A
|
Avnet Americas | VR13 X+Y 4 PHASE DIGITAL CONTROLLER 40LD 5X5 QFN 250 PC T - Tape and Reel (Alt: ISL69124IRAZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.5974 / $5.2490 | Buy Now |
DISTI #
968-ISL69124IRAZ-T7A
|
Mouser Electronics | Switching Controllers VR13 X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, 250 pc T RoHS: Compliant | 225 |
|
$4.9100 / $8.6900 | Buy Now |
|
Future Electronics | Switching Controllers VR13 X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, 250 pc RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.1500 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR INTEL 2OUT 40TQFN Min Qty: 1 Container: Tape & Reel (TR) | 141 |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
ISL69124IRAZ-T7A
|
Avnet Americas | VR13 X+Y 4 PHASE DIGITAL CONTROLLER 40LD 5X5 QFN 250 PC T - Tape and Reel (Alt: ISL69124IRAZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.5974 / $5.2490 | Buy Now |
DISTI #
ISL69124IRAZ-T7A
|
Avnet Silica | VR13 X+Y 4 PHASE DIGITAL CONTROLLER 40LD 5X5 QFN 250 PC T (Alt: ISL69124IRAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL69124IRAZ-T7A
ISL69124IRAZ-T7A CAD Models
ISL69124IRAZ-T7A Part Data Attributes:
|
ISL69124IRAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL69124IRAZ-T7A
Renesas Electronics Corporation
Digital Dual Output, 4-Phase Configurable, VR13 PWM Controller, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-XQCC-N | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |