Part Details for ISL70003ASEHVFE by Intersil Corporation
Overview of ISL70003ASEHVFE by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator |
Price & Stock for ISL70003ASEHVFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 575KHZ SWITCHING FREQ-MAX, BICMOS, CQFP64 | 1 |
|
$6,825.0000 | Buy Now |
Part Details for ISL70003ASEHVFE
ISL70003ASEHVFE CAD Models
ISL70003ASEHVFE Part Data Attributes
|
ISL70003ASEHVFE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70003ASEHVFE
Intersil Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 11.88V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-CQFP-F64 | |
JESD-609 Code | e4 | |
Length | 14.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL64,.55SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.67 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 14.15 mm |