Part Details for ISL70003ASEHVFE by Renesas Electronics Corporation
Overview of ISL70003ASEHVFE by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator |
Price & Stock for ISL70003ASEHVFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL70003ASEHVFE-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 9A DIE Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for ISL70003ASEHVFE
ISL70003ASEHVFE CAD Models
ISL70003ASEHVFE Part Data Attributes
|
ISL70003ASEHVFE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70003ASEHVFE
Renesas Electronics Corporation
Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator, CQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CQFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | R64.C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 11.88V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-CQFP-F64 | |
JESD-609 Code | e4 | |
Length | 14.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL64,.55SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.67 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 14.15 mm |
Alternate Parts for ISL70003ASEHVFE
This table gives cross-reference parts and alternative options found for ISL70003ASEHVFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70003ASEHVFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL70003SEHF/PROTO | SWITCHING REGULATOR | Intersil Corporation | ISL70003ASEHVFE vs ISL70003SEHF/PROTO |
5962R1420302VYC | Switching Regulator | Renesas Electronics Corporation | ISL70003ASEHVFE vs 5962R1420302VYC |
5962R1420301VXC | SWITCHING REGULATOR | Intersil Corporation | ISL70003ASEHVFE vs 5962R1420301VXC |
ISL70003SEHVFE | SWITCHING REGULATOR | Intersil Corporation | ISL70003ASEHVFE vs ISL70003SEHVFE |
ISL70003SEHVF | SWITCHING REGULATOR | Intersil Corporation | ISL70003ASEHVFE vs ISL70003SEHVF |
ISL70003SEHFE/PROTO | SWITCHING REGULATOR | Intersil Corporation | ISL70003ASEHVFE vs ISL70003SEHFE/PROTO |