-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator, DIE, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVX | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL70003ASEHVX-ND
|
DigiKey | IC REG BUCK ADJ 9A 64CQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL70003ASEHVX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70003ASEHVX
Renesas Electronics Corporation
Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator, DIE, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE-63 | |
Manufacturer Package Code | ISLDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 11.88V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XUUC-N63 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
This table gives cross-reference parts and alternative options found for ISL70003ASEHVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70003ASEHVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1420302V9A | Switching Regulator | Renesas Electronics Corporation | ISL70003ASEHVX vs 5962R1420302V9A |