Part Details for ISL70617SEHVF by Renesas Electronics Corporation
Overview of ISL70617SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for ISL70617SEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL70617SEHVF
|
Avnet Silica | RADIATION HARDENED DIFFERENTIAL OUTPUT INSTRUMENTATION AMPLI (Alt: ISL70617SEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL70617SEHVF
ISL70617SEHVF CAD Models
ISL70617SEHVF Part Data Attributes
|
ISL70617SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70617SEHVF
Renesas Electronics Corporation
36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | K24.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 2.6 MHz | |
Common-mode Reject Ratio-Min | 97 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e4 | |
Length | 16.26 mm | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.92 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 75k Rad(Si) V | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 1 | |
Width | 9.905 mm |