Part Details for ISL71090SEHVF75 by Renesas Electronics Corporation
Overview of ISL71090SEHVF75 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL71090SEHVF75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL71090SEHVF75
|
Avnet Silica | (Alt: ISL71090SEHVF75) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL71090SEHVF75
ISL71090SEHVF75 CAD Models
ISL71090SEHVF75 Part Data Attributes
|
ISL71090SEHVF75
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL71090SEHVF75
Renesas Electronics Corporation
Radiation Hardened Ultra Low Noise, Precision Voltage Reference, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |