-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 65A Enhancement Mode GaN Power Transistor, CLCC, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73020SEHL/PROTO
|
Avnet Silica | Transistor MOSFET N-Channel 40V 65A 4-Pin CLCC Tray (Alt: ISL73020SEHL/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL73020SEHL/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73020SEHL/PROTO
Renesas Electronics Corporation
40V, 65A Enhancement Mode GaN Power Transistor, CLCC, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 4 | |
Manufacturer Package Code | J4.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 29 pF | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |