Part Details for ISL73020SEHML by Renesas Electronics Corporation
Overview of ISL73020SEHML by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for ISL73020SEHML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73020SEHML
|
Avnet Silica | Transistor MOSFET N-Channel 40V 65A 4-Pin CLCC Tray (Alt: ISL73020SEHML) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73020SEHML
ISL73020SEHML CAD Models
ISL73020SEHML Part Data Attributes
|
ISL73020SEHML
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73020SEHML
Renesas Electronics Corporation
40V, 65A Enhancement Mode GaN Power Transistor, CLCC, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 4 | |
Manufacturer Package Code | J4.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 29 pF | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |
Alternate Parts for ISL73020SEHML
This table gives cross-reference parts and alternative options found for ISL73020SEHML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL73020SEHML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL73020SEHL/PROTO | 40V, 65A Enhancement Mode GaN Power Transistor, CLCC, /Tray | Renesas Electronics Corporation | ISL73020SEHML vs ISL73020SEHL/PROTO |